
The Panasonic PNA4701M is a 3-pin optocoupler with a sensing distance of 7 meters and a wavelength of 940nm. It operates within a temperature range of -15°C to 70°C and is compliant with RoHS regulations. The device measures 7mm in width and 8mm in height, and is designed for through-hole mounting.
Panasonic PNA4701M technical specifications.
| Height | 8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Orientation | Side View |
| RoHS Compliant | Yes |
| Sensing Distance | 7m |
| Wavelength | 940nm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA4701M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
