Panasonic PNA4702M technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Operating Supply Current | 800uA |
| Orientation | Side View |
| RoHS Compliant | Yes |
| Sensing Distance | 7m |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA4702M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
