Panasonic PNA4K11F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Supply Voltage-Min | 1.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic PNA4K11F to view detailed technical specifications.
No datasheet is available for this part.