Panasonic PNZ120S0RL technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Orientation | Top View |
| Viewing Angle | 100° |
| Wavelength | 800nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PNZ120S0RL to view detailed technical specifications.
No datasheet is available for this part.