Panasonic PNZ14700S technical specifications.
| Package/Case | Axial |
| Collector Emitter Breakdown Voltage | 20V |
| Max Collector Current | 20mA |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Orientation | Top View |
| Viewing Angle | 48° |
| Wavelength | 800nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNZ14700S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
