Panasonic PNZ330CL technical specifications.
| Diode Type | PIN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 2ns |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNZ330CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
