Panasonic PQ1R33 technical specifications.
| Package/Case | SOT-23-6 |
| Height | 0.25inch |
| Lead Free | Contains Lead |
| Length | 1inch |
| Packaging | Cut Tape |
| Weight | 0.001lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PQ1R33 to view detailed technical specifications.
No datasheet is available for this part.