Panasonic PX-SB1 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Series | PX |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PX-SB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.