Panasonic R6R/4BP technical specifications.
| Height | 50.5mm |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | Yes |
| Weight | 18g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic R6R/4BP to view detailed technical specifications.
No datasheet is available for this part.