Panasonic RP-SDFC51DA1 technical specifications.
| Density | 512Mbyte |
| Type | SD Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Min Operating Supply Voltage | -0.3V |
| Max Operating Supply Voltage | 4.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic RP-SDFC51DA1 to view detailed technical specifications.
No datasheet is available for this part.