Panasonic S1 technical specifications.
| Contact Material | Silver |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic S1 to view detailed technical specifications.
No datasheet is available for this part.