Panasonic S1DX-A2C3S-AC120V technical specifications.
| Lead Free | Lead Free |
| Mount | Socketable |
| Series | S1DX |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S1DX-A2C3S-AC120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.