
Panasonic S1DXM-A2C30M-AC120V technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Material | Gold, Silver |
| Max Current Rating | 7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket, Plug-In |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | S1DXM |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 45g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S1DXM-A2C30M-AC120V to view detailed technical specifications.
No datasheet is available for this part.
