Panasonic S1DXM-A4C60M-AC24V technical specifications.
| Mount | Socket |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | S1DXM |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S1DXM-A4C60M-AC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.