Panasonic S1DXM-M2C30M-DC24V technical specifications.
| Contact Material | Silver |
| Depth | 22.1mm |
| Length | 28.5mm |
| Max Current Rating | 40mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socket, Panel |
| Number of Contacts | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Power Consumption | 2W |
| Relay Type | Integrated |
| Series | S1DXM |
| Termination | Socket |
| Throw Configuration | DPDT |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S1DXM-M2C30M-DC24V to view detailed technical specifications.
No datasheet is available for this part.