Panasonic S25ULCSAD technical specifications.
| Package/Case | 200 |
| Contact Material | Gold, Silver |
| Contact Type | 2 makers, 2 breakers |
| Fall Time | 10ms |
| Height | 10mm |
| Length | 28mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Response Time | 15ms |
| Switching Current | 4A |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S25ULCSAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.