Panasonic S2L224ULCSAD technical specifications.
| Package/Case | 200 |
| Contact Material | Gold, Silver |
| Ratings | IP67 |
| Switching Current | 4A |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S2L224ULCSAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.