Panasonic S412 technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Contact Material | Gold, Silver |
| Contact Type | 4 NO, 4PST |
| Depth | 12mm |
| Height | 10.4mm |
| Length | 28mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Termination | Through Hole |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S412 to view detailed technical specifications.
No datasheet is available for this part.