Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANASONIC
SC20
Datasheet
Panasonic
SC20
Not Recommended for New Design
SC20
SC20
Current Rating
20A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
20A
Diameter
406um
Height
0inch
Length
0inch
Packaging
Bulk
DC Rated Voltage
600V
Width
0inch
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account