Panasonic SE115N technical specifications.
| Height | 0.25inch |
| Length | 0.25inch |
| Weight | 0.01lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SE115N to view detailed technical specifications.
No datasheet is available for this part.