Panasonic SF-CL1T264T technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Ratings | IP20 |
| Series | SF |
| Termination | Circular |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF-CL1T264T to view detailed technical specifications.
No datasheet is available for this part.