Panasonic SF2B-A10-P technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Response Time | 15ms |
| Series | SF2B |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF2B-A10-P to view detailed technical specifications.
No datasheet is available for this part.