Panasonic SF2D24 technical specifications.
| Coil Power | 500mW |
| Coil Resistance | 1.152kR |
| Contact Material | Tin, Gold, Silver |
| Depth | 25mm |
| Height | 16mm |
| Length | 53.3mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF2D24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.