Panasonic SF4-AH12-N technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Output Configuration | NPN - Open Collector |
| Response Time | 70ms |
| Sensing Distance | 7m |
| Series | SF4-AH |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4-AH12-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.