Panasonic SF4-D-12D technical specifications.
| Contact Material | Gold |
| Mount | PCB |
| Ratings | IP67 |
| Switching Current | 6A |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4-D-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.