Panasonic SF4B-A20CA-J05 technical specifications.
| Package/Case | 508 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | SF4B-C |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4B-A20CA-J05 to view detailed technical specifications.
No datasheet is available for this part.