Panasonic SF4D24D technical specifications.
| Coil Current | 20.8mA |
| Coil Resistance | 1.152kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 6A |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4D24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.