
Panasonic SG-D1-2A11 technical specifications.
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Series | SG-D1 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SG-D1-2A11 to view detailed technical specifications.
No datasheet is available for this part.
