The SG-D1-2B11 is a DPST panel mount switch from Panasonic with a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It has a minimum operating temperature of -25°C and a maximum operating temperature of 60°C. The switch is designed for use with 24V DC and 110V AC voltages and features a screw termination and a 90° index angle.
Panasonic SG-D1-2B11 technical specifications.
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Series | SG-D1 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SG-D1-2B11 to view detailed technical specifications.
No datasheet is available for this part.