The SG-D1-2C11 is a DPST panel mount switch from Panasonic, rated for 110V AC and 24V DC. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 60°C and features a screw termination. It has two positions and a throw configuration of DPST.
Panasonic SG-D1-2C11 technical specifications.
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Series | SG-D1 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SG-D1-2C11 to view detailed technical specifications.
No datasheet is available for this part.