Panasonic SL-P1 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Material | Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SL-P1 to view detailed technical specifications.
No datasheet is available for this part.