The SN74LS09N is a 4-bit hex inverter from Panasonic, packaged in a PDIP package. It has a propagation delay of 35ns and a quiescent current of 4.4mA. The device is lead free and compliant with Reach SVHC. It has a width and height of 0 inches, with a length of 0 inches. The inverter is available in a rail or tube packaging format.
Panasonic SN74LS09N technical specifications.
| Package/Case | PDIP |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Quiescent Current | 4.4mA |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SN74LS09N to view detailed technical specifications.
No datasheet is available for this part.