The SN74LS126AN is a 4-bit quad 2-input NAND gate from Panasonic. It features a propagation delay of 18ns and a quiescent current of 12mA. The device is packaged in a lead-free PDIP and is available in rail or tube packaging. The SN74LS126AN is compliant with Reach SVHC regulations.
Panasonic SN74LS126AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Quiescent Current | 12mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SN74LS126AN to view detailed technical specifications.
No datasheet is available for this part.