The SN74LS132N is a 4-bit quad 2-input NAND gate from Panasonic, packaged in a PDIP case. It features a propagation delay of 22ns and an output current of 8mA. The device is lead-free and compliant with SVHC regulations. It is available in rail or tube packaging.
Panasonic SN74LS132N technical specifications.
| Package/Case | PDIP |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 8.2mA |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SN74LS132N to view detailed technical specifications.
No datasheet is available for this part.