Panasonic SN74LS193N technical specifications.
| Frequency | 32MHz |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SN74LS193N to view detailed technical specifications.
No datasheet is available for this part.