The SN74LS240N is an 8-bit octal D-type flip-flop from Panasonic, packaged in a lead-free PDIP package. It features a propagation delay of 18ns and a quiescent current of 26mA. The device is available in a rail/Tube packaging format and is compliant with Reach SVHC regulations.
Panasonic SN74LS240N technical specifications.
| Package/Case | PDIP |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Quiescent Current | 26mA |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SN74LS240N to view detailed technical specifications.
No datasheet is available for this part.