The SN74LS374N is an 8-bit D-type flip-flop with eight non-inverting outputs. It operates at a frequency of 50MHz and is packaged in a lead-free PDIP package. The device is available in rail or tube packaging and is compliant with SVHC regulations.
Panasonic SN74LS374N technical specifications.
| Package/Case | PDIP |
| Frequency | 50MHz |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SN74LS374N to view detailed technical specifications.
No datasheet is available for this part.