The SN74LS85N is a 4-bit hex inverter from Panasonic, packaged in a PDIP package. It has a nominal supply current of 10.4mA. The device is available in rail or tube packaging and is compliant with Reach SVHC regulations. The package dimensions are 0 inch in height, length, and width. The SN74LS85N contains lead, making it non-lead free.
Panasonic SN74LS85N technical specifications.
| Package/Case | PDIP |
| Height | 0inch |
| Lead Free | Contains Lead |
| Length | 0inch |
| Nominal Supply Current | 10.4mA |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SN74LS85N to view detailed technical specifications.
No datasheet is available for this part.