Receiver, Dual Differential Line; PDIP; V; 30 Mua (typ.); -16 ma (max.)
Checking distributor stock and pricing after the page loads.
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Nominal Supply Current | 18mA |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |