
Panasonic SP2-P5 technical specifications.
| Application(s) | POWER |
| Coil Power | 300mW |
| Coil Resistance | 83R |
| Contact Material | Tin, Silver |
| Depth | 25.6mm |
| Height | 22mm |
| Length | 51mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-P5 to view detailed technical specifications.
No datasheet is available for this part.