Panasonic SQ4-C11 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Series | SQ4 |
| Termination | Screw |
| Weight | 0.375lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SQ4-C11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.