Panasonic ST15F technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | 1 maker, 1 breaker |
| Height | 11mm |
| Length | 31mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ST15F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.