Panasonic ST212F technical specifications.
| Application(s) | POWER |
| Coil Power | 240mW |
| Coil Resistance | 600R |
| Contact Material | Gold, Silver, Tin |
| Contact Type | 2 makers |
| Depth | 14mm |
| Height | 11mm |
| Length | 31mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST212F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
