Panasonic STRG6632 technical specifications.
| Height | 2inch |
| Length | 2.5inch |
| Weight | 0.03lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic STRG6632 to view detailed technical specifications.
No datasheet is available for this part.