Panasonic SVI3204 technical specifications.
| Height | 0.75inch |
| Length | 6inch |
| Weight | 0.1388lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SVI3204 to view detailed technical specifications.
No datasheet is available for this part.