This mechanical switch has a switching current of 16A and is rated for use with an operating supply voltage of 230V. It has an IP20 rating and is terminated with a screw. The switch measures 66.5mm in depth, 54mm in width, and 90mm in height.
Panasonic TB5640185NJ technical specifications.
| Depth | 66.5mm |
| Height | 90mm |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| Ratings | IP20 |
| Switching Current | 16A |
| Termination | Screw |
| Type | Mechanical |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TB5640185NJ to view detailed technical specifications.
No datasheet is available for this part.