Panasonic TBLA3341 technical specifications.
| Height | 1.5inch |
| Length | 9.5inch |
| Weight | 0.3lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TBLA3341 to view detailed technical specifications.
No datasheet is available for this part.