Panasonic TC-P50GT30 technical specifications.
| Package Length (mm) | 754.38 |
| Package Width (mm) | 1178.56 |
| Package Height (mm) | 335.28 |
| Mounting | Desktop |
| Cage Code | 61058 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Panasonic TC-P50GT30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.