Panasonic TDA8172 technical specifications.
| Height | 0.5inch |
| Length | 3inch |
| Packaging | Rail/Tube |
| Weight | 0.02lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TDA8172 to view detailed technical specifications.
No datasheet is available for this part.