
Panasonic TESTER-2 technical specifications.
| Battery Type | AA, AAA, C, D, 9V, Button Cells |
| Brand/Series | Battery Tester Series |
| Chemical System | Alkaline |
| Type | Battery |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TESTER-2 to view detailed technical specifications.
No datasheet is available for this part.
